Texas Instruments SN74CBT3383CDGVR

10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TVSOP -40 to 85
$ 0.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3383CDGVR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3383CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.176
Stock
202,264
298,690
Authorized Distributors
2
2
Case/Package
TFSOP
TFSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3383CDGVR.

Related Parts

Texas InstrumentsSN74CBTD3384DGVR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBTLV3383DGVR
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85
Texas InstrumentsSN74CBT3244CDGVR
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 multiplexer circuit 200MHz 12Ohm 5.7ns 5V

Descriptions

Descriptions of Texas Instruments SN74CBT3383CDGVR provided by its distributors.

10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TVSOP -40 to 85
IC BUS FET EXCH SW 5X2:2 24TVSOP / Bus FET Exchange Switch 5 x 2:2 24-TVSOP
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin TVSOP T/R
0.15ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA TVSOP-24 SMD mount,glue mount 5mm*4.4mm*1.05mm
IC FET BUS EXCH SWIT 10B 24TVSOP
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-TVSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.