Texas Instruments SN74CBTLV3383DGVR

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3383DGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74CBTLV3383DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3383DGVR.

Related Parts

Texas InstrumentsSN74CB3T3383DGVR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TVSOP -40 to 85
Texas InstrumentsSN74CBT3383CDGVR
10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TVSOP -40 to 85
Texas InstrumentsSN74CBTD3384DGVR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBTLV3383DGVR provided by its distributors.

3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85
TVS Diode 0.25ns Single-Phase 1Ch 2.3V-3.6V TVSOP-24 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
2.3V~3.6V TVSOP-24-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC BUS FET EXCH SW 5X2:2 24TVSOP Bus FET Exchange Switch 5 x 2:2 24-TVSOP
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin TVSOP T/R
Signal Switch/Codec/Multiplexer
Logic - Signal Switches LV 10bit FET Bs X Sw
Switch Logic IC; Logic Family:CBTLV; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-TVSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.