Texas Instruments SN74CBTD3384DGVR

CBT/FST/QS/5C/B e4 74CBTD3384 5x 1: 1 multiplexer circuit 20MHz 7Ohm 250ps 5V
$ 0.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384DGVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages26 years ago
Datasheet8 pages28 years ago

Mouser

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-81.12%

CAD Models

Download Texas Instruments SN74CBTD3384DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.427
$ 0.427
Stock
112,957
230,589
230,589
Authorized Distributors
2
3
3
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
-
-
Number of Outputs
-
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384DGVR.

Related Parts

Texas InstrumentsSN74CBT3383CDGVR
10-Bit FET Bus-Exchange Switches with -2 V Undershoot Protection 24-TVSOP -40 to 85
Texas InstrumentsSN74CBT3384CDGVR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 200MHz 12Ohm 5ns 5V
Texas InstrumentsSN74CBT3384ADGVR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V

Descriptions

Descriptions of Texas Instruments SN74CBTD3384DGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 multiplexer circuit 20MHz 7Ohm 250ps 5V
IC 0.25ns Single-Phase 10 10 2 4.5V-5.5V TVSOP-24 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
TVSOP-24-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC BUS SWITCH 5 X 1:1 24TVSOP Bus Switch 5 x 1:1 24-TVSOP
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-TVSOP -40 to 85
CBT/FST/QS/5C/B SERIES DUAL 5-BIT DRIVER TRUE OUTPUT PDSO24
Signal Switch/Codec/Multiplexer
10-Ch FET Bus Switch, 5V, 20MHz, SPST, CMOS, TFSOP
Bus Switch 2-Element CMOS 10-IN 24-Pin TVSOP T/R
Ic, Fet Bus Switch, 10Bit, Tvsop-24, Full Reel
Logic - Signal Switches 10bit FET w/Lvl Shft
FET SWITCH W/ LVL SHFTR, 10BIT, TVSOP-24
IC 10-BIT FET BUS SW 24-PIN TVSOP SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.