Texas Instruments SN74CBT3383DGVR

IC BUS FET EXCH SW 5X2: 2 24TVSOP Bus FET Exchange Switch 5 x 2: 2 24-TVSOP
$ 0.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3383DGVR.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3383DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.22
Stock
296,559
200,310
Authorized Distributors
2
2
Case/Package
TFSOP
TFSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
10
10
Number of Outputs
10
10
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
10

Related Parts

Texas InstrumentsSN74CBTLV3383DGVR
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85
Texas InstrumentsSN74LV8151DGVR
IC BUFFER INVERTER 10BIT 24TVSOP Buffer/Inverter Configurable 1 Circuit 10 Input 24-TVSOP
Texas InstrumentsSN74AHCT244DGVR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBT3383DGVR provided by its distributors.

IC BUS FET EXCH SW 5X2:2 24TVSOP Bus FET Exchange Switch 5 x 2:2 24-TVSOP
10-Bit FET Bus-Exchange Switches 24-TVSOP -40 to 85
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin TVSOP T/R
Bus Exchange Switch 1-Element 5-CH 24-Pin SSOP
0.25ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA TVSOP-24 SMD mount,glue mount 5mm*4.4mm*1.05mm
CBT/FST/QS/5C/B SERIES 5 2-BIT EXCHANGER TRUE OUTPUT PDSO24
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-TVSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.