Texas Instruments SN74CBT3253CDR

5-V, 4: 1, 2-channel FET bus switch with –2-V undershoot protection 16-SOIC -40 to 85
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3253CDR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

LCSC

DigiKey

Mouser

Inventory History

3 month trend:
-56.75%

CAD Models

Download Texas Instruments SN74CBT3253CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.854
$ 0.854
Stock
317,934
12,262,932
12,262,932
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
2
2
Number of Circuits
2
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3253CDR.

Related Parts

Texas InstrumentsSN74AHCT139D
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsSN74HCT139D
IC DECODER/DEMUX 1X2:4 16SOIC Decoder/Demultiplexer 1 x 2:4 16-SOIC
Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
MC74HC4052ADG, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74CBT3253CDR provided by its distributors.

5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SOIC -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
IC MUX/DEMUX 2 X 4:1 16SOIC Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
CBT/FST/QS/5C/B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
DUAL 1-OF-4 FET MULTIPLEXER / DEMULTIPLEXER 5-V BUS SWITCH WITH-2-V UNDERRSHOOT PROTECTION
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.