Texas Instruments SN74CBT16861DGVR

CBT/FST/QS/5C/B e4 74CBT16861 10x 1: 1 decoder circuit 200MHz 22Ohm 250ps 5V
$ 1.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16861DGVR.

Texas Instruments

Datasheet13 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Mouser

LCSC

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16861DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74CBTR16861DGVR
CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 74CBTR multiplexer circuit 5V 9.7mm -40C~85C
Texas InstrumentsSN74CBTD16210DGVR
CBT/FST/QS/5C/B e4 74CBTD16210 10x 1:1 decoder circuit 20MHz 7Ohm 9.8ns 5V
Texas InstrumentsSN74CBTD16211DGVR
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16861DGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT16861 10x 1:1 decoder circuit 200MHz 22Ohm 250ps 5V
5-V, 1:1 (SPST), 20-channel general-purpose FET bus switch with 2 control inputs 48-TVSOP -40 to 85
0.25ns 2 4.5V 5.5V TVSOP-48 , 9.7mm*4.4mm*1.05mm
Bus Switch 2-Element CMOS 20-IN 48-Pin TVSOP T/R
TVSOP-48 Analog Switches / Multiplexers ROHS
Logic - Signal Switches 20bit FET
IC BUS SWITCH 10 X 1:1 48-TVSOP
Switch Logic IC; On Resistance, Rds(on):22ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.