Texas Instruments SN74CB3Q3384APW

2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.789
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3384APW.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74CB3Q3384APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.611
Stock
349,184
405,217
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3384APW.

Related Parts

Texas InstrumentsSN74CB3Q6800PWR
0.225ns Single-Phase 10 10 1 2.3V 3.6V TSSOP-24 SMD 7.8mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBTLV3861PW
Logic IC 0.25ns Single-Phase 10-Bit 10-Bit 1-Ch 2.3V 3.6V TSSOP-24 SMD 7.8mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBTLV3384PWR
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CB3Q3384APW provided by its distributors.

2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; On Resistance, Rds(on):9ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET 10BIT, 24TSSOP; Output Current:30mA; Logic Type:FET Bus Switch; No. of Channels:10; Input Level:2V; Output Level Type:5.5V; Logic Case Style:TSSOP; No. of Pins:24; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:1.7V; Logic IC Base Number:743384; Logic IC Family:CB3Q; Logic IC Function:10bit FET Bus Switch; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.