Texas Instruments SN74CB3Q3306APWR

3.3-V, 1: 1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3306APWR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet15 pages15 years ago
Datasheet12 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+128%

CAD Models

Download Texas Instruments SN74CB3Q3306APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.428
$ 0.428
Stock
1,045,588
384,371
384,371
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3306APWR.

Related Parts

74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
NXP SemiconductorsNX3L1G384GM,115
SPST, 1 Func, 1 Channel, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
10Ω 1 Double Pole Single Throw (DPST) VFSOP-8-2.3mm Analog Switches, Multiplexers ROHS
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CB3Q3306APWR provided by its distributors.

3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
Single-Phase 2.3V 3.6V TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R
e3 74CB3Q3306 1x 1:1 74CB logic switch 500MHz 9Ohm 6.5ns 5.5V
2 TSSOP-8 Analog Switches / Multiplexers ROHS
Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch
IC DUAL FET BUS SWITCH 8-TSSOP
CHARGE PUMP SWITCH - A REVISION<AZ
IC, 2BIT FET BUS SWITCH, TSSOP-8; No. of Channels:2Channels; Output Current:-; Logic Type:FET Bus Switch; Input Level:LVTTL; No. of Pins:8Pins; Logic Case Style:TSSOP; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Filter Terminals:SMD; Input Voltage:1.7V; On Resistance Rds(on):4ohm; Operating Temperature Range:-40°C to +85°C; Output Level Type:CMOS, TTL; Output Voltage:5.5V; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q3306APWR .