Texas Instruments SN74CB3Q3306APW

3.3-V, 1: 1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85
$ 0.428
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3306APW.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet15 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.36%

CAD Models

Download Texas Instruments SN74CB3Q3306APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.353
$ 0.353
Stock
474,933
643,949
643,949
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3306APW.

Related Parts

NC7WP32 Series 3.6 V Surface Mount TinyLogic® ULP Dual 2-Input OR Gate - US-8
IC,LOGIC GATE,DUAL 2-INPUT NAND,CMOS,TSSOP,8PIN,PLASTIC
XOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8
NXP SemiconductorsGTL2012DP,118
LVTTL to GTL Transceiver, 2 Inputs, 5.2ns, 3V to 3.6V, TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
74HC Series 6 V Surface Mount Dual 2-Input AND Gate - TSSOP-8

Descriptions

Descriptions of Texas Instruments SN74CB3Q3306APW provided by its distributors.

3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85
0.2ns Single-Phase 2 2 2 2.3V 3.6V 64mA -64mA TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
LOGIC, SWITCH BUS FET DUAL, 8TSSOP; No. of Channels: 2Channels; Output Current: 30mA; Logic Type: FET Bus Switch; Input Level: 2V; No. of Pins: 8Pins; Logic Case Style: TSSOP; Supply Volta; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q3306APW .
  • SN74CB3Q3306APW.