Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q3244PW

Single Phase 200μs 8-Pin 8-Pin 2-Ch 2.3V-3.6V TSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm

$ 0.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3244PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Verical

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q3244PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.448
Stock
6,768,256
766,559
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
4
Number of Outputs
8
4
Number of Circuits
-
2
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
8
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3244PW.

Related Parts

Texas InstrumentsSN74LVTH245APW
74LVTH245 Tube WITH DIRECTION CONTROL 74LVTH logic driver 32mA 64mA 7.1ns 1.2mm 3.3V
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
74LVT Series 3.3 V 3-State Octal Transceiver with Direction Pin - TSSOP-20
8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH245APWG4
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVT245BPWRG4
3.3-V ABT OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 3.6V 20TSSOP

Descriptions

Descriptions of Texas Instruments SN74CB3Q3244PW provided by its distributors.

Single Phase 200μs 8-Pin 8-Pin 2-Ch 2.3V-3.6V TSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm
Bus Switch 2-Element CMOS 8-IN 20-Pin TSSOP Tube / IC SW BUS 8B FET LV 20-TSSOP
LOGIC, SWITCH BUS FET 8BIT, 20TSSOP; Output Current:30mA; Logic Type:FET Bus Switch; No. of Channels:8; Input Level:2V; Output Level Type:5.5V; Logic Case Style:TSSOP; No. of Pins:20; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:5.5V; Logic IC Base Number:743244; Logic IC Family:CB3Q; Logic IC Function:8bit FET Bus Switch; Output Current Max:30mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.