Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A5018PWR

3.3V, 2: 1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5018PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet36 pages11 years ago
Datasheet37 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

HQonline

Inventory History

3 month trend:
-68.14%

CAD Models

Download Texas Instruments TS3A5018PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.44
Stock
722,677
282,388
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
8 ns
8 ns
Turn-Off Delay Time
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
7 µA
7 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74LVC138APW
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LVC138APWR
IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
Texas InstrumentsSN74LVC138APWT
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS3A5018PWR provided by its distributors.

3.3V, 2:1 (SPDT), 4-channel, analog switch 16-TSSOP -40 to 85
IC SWITCH SPDT X 4 10OHM 16TSSOP 4 Circuit IC Switch 2:1 10Ohm 16-TSSOP
10Ω 4 SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
ANALOG SWITCH, QUAD, SPDT, TSSOP-16, FULL REEL
UT-0051-0 IC,SMD,TSSOP-16, 2:1 ANALOG MU
SPDT, 4 Func, 4 Channel, PDSO16
TS3A5018 10-OHM QUAD SPDT ANALOG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.