Texas Instruments SN74LVT245BPWRG4

3.3-V Abt Octal Bus Transceiver With 3-STATE Outputs | IC Txrx Non-invert 3.6V 20TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT245BPWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments SN74LVT245BPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
162,246
501,484
501,484
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7.1 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT245BPWRG4.

Related Parts

Texas InstrumentsSN74LVTH245APW
74LVTH245 Tube WITH DIRECTION CONTROL 74LVTH logic driver 32mA 64mA 7.1ns 1.2mm 3.3V
Texas InstrumentsSN74LVTH2245PWR
3mA 1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74LVTH2245PW
3mA 1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA TSSOP-20 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74LVT245BPWRG4 provided by its distributors.

3.3-V ABT OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 3.6V 20TSSOP
1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
74LVT245 Tape & Reel (TR) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 2.3ns 1.2mm 3.3V
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:LVT; Package/Case:20-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.