Texas Instruments SN74BCT8373ADW

IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70
$ 8.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT8373ADW.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

Farnell

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT8373ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.713
$ 3.229
$ 3.229
Stock
159,843
380,794
380,794
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
29 ns
-
-
Frequency
20 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT8373ADW.

Related Parts

Texas InstrumentsSN74ABT8245DW
Boundary Scan Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsPCF8575CDWE4
16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
Texas InstrumentsMAX208CDWR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesMAX236CWG+
MAX236 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-24W
Analog DevicesMAX238CWG+
MAX238 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-24W

Descriptions

Descriptions of Texas Instruments SN74BCT8373ADW provided by its distributors.

IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70
52A 8.5ns@ 5V Non-inverting Tristate 1 4.5V 5.5V 64mA Scan Test Device with D-Type Latches BCT 15mA SOIC-24 SMD mount 2.35mm(height)
LOGIC, SCAN TEST DEVICE LATCH, 24SOIC; Output Current:64mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:20MHz; Logic Function Number:748373; Logic IC Base Number:748373; Logic IC Family:BCT; Logic IC Function:Scan Test Device with Octal D-Type Latch; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.