Texas Instruments SN74ABT8245DW

Boundary Scan Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
$ 5.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT8245DW.

Farnell

Datasheet30 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments SN74ABT8245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.898
$ 4.02
$ 4.02
Stock
245,346
148,022
148,022
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
-32 mA
-
-
Propagation Delay
4.3 ns
13.5 ns
13.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT8245DW.

Related Parts

Texas InstrumentsMAX208IDWR
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85
Texas InstrumentsMAX208IDW
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX208CDW
EAR99 MAX208 Tube RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps
Analog DevicesADM238LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM208ARZ-REEL
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208EARZ-REEL
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers

Descriptions

Descriptions of Texas Instruments SN74ABT8245DW provided by its distributors.

Boundary Scan Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
Scan Test Devices With Octal Bus Transceivers 24-SOIC -40 to 85
Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube
LOGIC, SCAN TEST DEV/TXRX, 24SOIC; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:748245; Logic IC Family:ABT; Logic IC Function:Scan Test Device with Octal Bus Transceiver; Operating Temperature Range:; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.