Texas Instruments SN74AXC1T45DRLR

Voltage Level 173ns , 1 1 650mV 3.6V 500Mbps 650mV~3.6V 650mV~3.6V SOT-5 , 1.6mm*1.2mm
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AXC1T45DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.06%

CAD Models

Download Texas Instruments SN74AXC1T45DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AXC1T45DRLR.

Descriptions

Descriptions of Texas Instruments SN74AXC1T45DRLR provided by its distributors.

Voltage Level 173ns , 1 1 650mV 3.6V 500Mbps 650mV~3.6V 650mV~3.6V SOT-5 , 1.6mm*1.2mm
e4 ACTIVE (Last Updated: 1week ago) 74AXC1T45 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 0.7V 600mum 500Mbps -40C~125C TA
TRANSCEIVER W/ VOLT TRANSLATION, SOT-563; Type de buffer: Transceiver, Adaptateur de niveau, Non Inverseur; Famille Logique/ Numéro de base: 74AXC1T45; Type de boîtier CI logique: SOT-563; Nombre de broches: 6Broche(s); Tens
TRANSCEIVER W/ VOLT TRANSLATION, SOT-563; Logic Device Type:Transceiver, Translating, Non Inverting; Logic Family / Base Number:74AXC1T45; Logic Case Style:SOT-563; No. of Pins:6Pins; Supply Voltage Min:650mV; Supply Voltage Max:3.6V; Logic IC Family:74AXC; Logic IC Base Number:741T45; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AXC1T45DRLR .