Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AVC4T774RSVRG4

Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC4T774RSVRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago

Inventory History

3 month trend:
+170%

CAD Models

Download Texas Instruments 74AVC4T774RSVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 0.895
Stock
143,974
1,407,460
Authorized Distributors
2
4
Case/Package
-
QFN
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
2.4 ns
2.4 ns
Data Rate
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVC4T774RSVRG4.

Descriptions

Descriptions of Texas Instruments 74AVC4T774RSVRG4 provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85
Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R
Bidirectional ROHS3Compliant QUAD NO LEAD level shifter translator -40C~85C TA 380Mbps -12mA 40.908362mg
Bus Transceiver, AVC Series, 1-Func, 4-Bit, True Output, CMOS, PQCC16
Bus XCVR Single 4-CH 3-ST 16-Pin UQFN T/R
IC TRANSLTR BIDIRECTIONAL 16UQFN
IC MCU 32BIT 64KB FLASH 48VQFN
Voltage Level 2.4ns Tristate,Non-inverting 1 4 1.2V 3.6V 380Mbps Bidirectional 1.1V~3.6V 1.1V~3.6V UQFN-16 SMD mount,glue mount 500μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.