Texas Instruments SN74AVC16834DGGR

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16834DGGR.

HQonline

Datasheet17 pages18 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74AVC16834DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74ALVCH162268GR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCHR16269AGR
12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DGGR
12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVC16834DGGR provided by its distributors.

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
AVC SERIES 18-BIT DRIVER TRUE OUTPUT PDSO56
1.4V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74AVC16834 CMOS universal bus function 6ns 14mm 1.4V~3.6V 12mA 12mA
Logic - Universal Bus Functions 18bit Univ Bus
SN74AVC16834 18-BIT UNIVERSAL BU
Driver IC; Output Current:12mA; No. of Channels:18; Input Level:2V; Output Level:2.3V; Logic Case Style:TSSOP; No. of Pins:56; Supply Voltage Range:1.4V to 3.6V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.