Texas Instruments SN74AVC16722DGGR

22-Bit Flip-Flop With 3-State Outputs 64-TSSOP -40 to 85
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16722DGGR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVC16722DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74ALVCH162721GR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16721DGGR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16820DGGR
3.3-V 10-Bit Flip-Flop with Dual Outputs and 3-State Outputs 56-TSSOP -40 to 85
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V CMOS 12-Bit to 24-Bit Multiplexed D-Type Latch with 3-State Outputs, Bus-Hold
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74AVC16722DGGR provided by its distributors.

22-Bit Flip-Flop With 3-State Outputs 64-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 64-Pin TSSOP T/R
Cut Tape (CT) 74AVC16722 e4 74AVC flip flop 17mm 2.6ns @ 3.3V 30pF 175MHz 5.4ns
Flip-Flop Logic IC; Logic Family:AVC; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Package/Case:64-TSSOP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.