Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1T34DSFR

1-Bit Unidirectional Voltage-Level Translator | IC TRNSLTR UNIDIRECTIONAL 6SON

$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T34DSFR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages13 years ago
Datasheet16 pages14 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-20.80%

CAD Models

Download Texas Instruments SN74AUP1T34DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.124
$ 0.124
Stock
1,691,426
1,849,722
1,849,722
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
3.6 ns
43.3 ns
43.3 ns
Data Rate
-
-
-
Low Level Output Current
6 mA
2.6 mA
2.6 mA
High Level Output Current
-6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
900 mV
1 V
1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1T34DSFR.

Related Parts

2-input logic gate that provides single supply voltage level translation.
Two-Input, Low Power, Configurable Logic Gate with Translator
Texas InstrumentsSN74LVC1T45QDCKRQ1
1.65-V to 5.5-V Single-Bit Dual-Supply Level Shifter, SC70-6-TI-DCK
Diodes Inc.74LVC1T45FW4-7
e4 74LVC Tape & Reel (TR) Lead Free level shifter translator 3.3V 0.4mm -32mA -40C~125C TA
Texas InstrumentsSN74LVC1T45DCKTG4
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
Diodes Inc.74LVC1T45FZ4-7
e4 74LVC Tape & Reel (TR) BUS TRANSCEIVER level shifter translator 3.3V 0.4mm -32mA -40C~125C TA

Descriptions

Descriptions of Texas Instruments SN74AUP1T34DSFR provided by its distributors.

1-Bit Unidirectional Voltage-Level Translator | IC TRNSLTR UNIDIRECTIONAL 6SON
e4 ACTIVE (Last Updated: 4days ago) 74AUP1T34 74AUP level shifter translator 3.6ns 1.2V 400mum -6mA
1-Bit Unidirectional Voltage-Level Translator 6-SON -40 to 85
0.9V 1 1 0.9V X2-SON-6(1x1) Translators / Level Shifters ROHS
Translation - Voltage Levels 1B Unidir Vltg-Level Translator
Voltage Level Translator 1-CH Unidirectional 6-Pin X2SON T/R
500nA Push-pull type 1 1 900mV 3.6V 6mA Buffer,Non-Inverting 6mA SON SMD mount,glue mount 1mm*1mm*350μm
Buffer, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
IC TRANSLTR UNIDIRECTIONAL 6SON "Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)"
Processors - Application Specialized i.MX6D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.