Texas Instruments SN74ALS869NT

DUAL Positive Edge Synchronous COMMERCIAL Binary Counter IC 0C~70C 35MHz 5V 7.62mm
$ 6.053

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS869NT.

Texas Instruments

Datasheet25 pages12 years ago
Datasheet24 pages15 years ago

Mouser

Verical

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS869NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.053
$ 6.458
Stock
293,601
159,977
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
24
24
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Synchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74AS869NT
Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDIP24
Texas InstrumentsSN74AS867NT
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 0C~70C 50MHz 5V 7.62mm
Texas InstrumentsSN74ALS561AN
Synchronous 4-Bit Binary Counters With 3-State Outputs 20-PDIP 0 to 70
NXP Semiconductors74HC4059N,112
Counter/Divider Single 5-Bit Decade Down 24-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74ALS869NT provided by its distributors.

DUAL Positive Edge Synchronous COMMERCIAL Binary Counter IC 0C~70C 35MHz 5V 7.62mm
Counter Single 8-Bit Sync Binary UP/Down 24-Pin PDIP Tube
Synchronous 8-Bit Up/Down Binary Counters 24-PDIP 0 to 70
4.5V 5.5V PDIP-24 Through hole mounting 5.08mm(height)
IC, 8BIT BINARY UP/DOWN COUNTER, DIP-24
Counter ICs Synch 8-Bit Up/Down Binary Counter
IC SYNC UP/DOWN BIN CNTR 24-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS869 NT