Texas Instruments SN74ALS867ANT

Counter Single 8-Bit Sync Binary UP/Down 24-Pin PDIP Tube
$ 6.458

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS867ANT.

Texas Instruments

Datasheet24 pages15 years ago

Mouser

Newark

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS867ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.458
$ 6.053
Stock
110,611
257,771
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
24
24
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Asynchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74AS867NT
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 0C~70C 50MHz 5V 7.62mm
Texas InstrumentsSN74AS869NT
Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDIP24
Texas InstrumentsSN74ALS561AN
Synchronous 4-Bit Binary Counters With 3-State Outputs 20-PDIP 0 to 70
Rochester Electronics74F269SPC
Counter IC Binary Counter Element 8 Bit Positive Edge 24-PDIP
NXP Semiconductors74HC4059N,112
Counter/Divider Single 5-Bit Decade Down 24-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74ALS867ANT provided by its distributors.

Counter Single 8-Bit Sync Binary UP/Down 24-Pin PDIP Tube
Synchronous 8-Bit Up/Down Binary Counters 24-PDIP 0 to 70
Logic - Counters Synch 8-Bit Up/Down Binary Counter
IC, 8BIT BINARY UP/DOWN COUNTER, DIP-24
4.5V 5.5V PDIP-24 Through hole mounting
IC SYNC UP/DOWN BIN CNTR 24-DIP
IC, 8BIT BINARY UP/DOWN COUNTER, DIP-24;; IC, 8BIT BINARY UP/DOWN COUNTER, DIP-24; Counter Type:Binary, Synchronous, Up / Down; Clock Frequency:35MHz; Count Maximum:256; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:24; Family Type:ALS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS867ANT.