Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS808BNE4

6-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 20-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS808BNE4.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

CAD Models

Download Texas Instruments SN74AS808BNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.175
$ 6.175
Stock
29,076
253,323
253,323
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
AND
AND
AND
Number of Circuits
6
6
6
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS808BNE4.

Related Parts

Texas InstrumentsSN74AS1008AN
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-PDIP 0 to 70
Texas InstrumentsSN74AS08N
Logic Gate; Positive; Quadruple 2-Input AND Gate; PDIP; 14; 5 V (Nom.)
Texas InstrumentsSN74F08N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74ABT08N,112
Abt Series Quad 2-INPUT And Gate PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS808BNE4 provided by its distributors.

6-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 20-PDIP 0 to 70
AND Gate 6-Element 2-IN Bipolar 20-Pin PDIP Tube
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.