Texas Instruments SN74AS08N

Logic Gate; Positive; Quadruple 2-Input AND Gate; PDIP; 14; 5 V (Nom.)
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS08N.

element14 APAC

Datasheet19 pages11 years ago
Datasheet18 pages12 years ago

Texas Instruments

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.27%

CAD Models

Download Texas Instruments SN74AS08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 13.478
$ 13.478
Stock
500,080
154,806
154,806
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
5.5 ns
6.5 ns
6.5 ns
Low Level Output Current
2 mA
20 mA
20 mA
High Level Output Current
20 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.9 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS08N.

Related Parts

Texas InstrumentsSN74F08N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Texas InstrumentsCD74HCT08E
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74ALS08N
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS08N provided by its distributors.

Logic Gate; Positive; Quadruple 2-Input AND Gate; PDIP; 14; 5 V (Nom.)
Quad 2-Input AND Gate IC, 5.5V, 5.5ns, PDIP
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-PDIP 0 to 70
AND Gate AS 2mA, 5.5ns@5V, 50pF, Push-Pull, 4.5V-5.5V, 20mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Quad And Gate, 2I/P, Dip-14; Logic Function:And Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Pdip; Product Range:74As08; Logic Ic Family:74As; Supply Voltage Min:4.5V; Output Current:8Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AS08N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS08 N
  • SN74AS08N.
  • SN74AS08N..