Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS808BN

6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70
$ 6.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS808BN.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74AS808BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.175
$ 36.823
$ 36.823
Stock
253,734
30,295
30,295
Authorized Distributors
4
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
AND
AND
AND
Number of Circuits
6
-
-
Number of Inputs
2
-
-
Propagation Delay
6 ns
6.5 ns
6.5 ns
Low Level Output Current
48 mA
40 mA
40 mA
High Level Output Current
-48 mA
-40 mA
-40 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS808BN.

Related Parts

Texas InstrumentsSN74AS1008AN
AND 74AS1008 EAR99 74AS logic gate circuit 6ns @ 5V 50pF 5.08mm 48mA 48mA 2V
Texas InstrumentsSN74AS08N
Logic Gate; Positive; Quadruple 2-Input AND Gate; PDIP; 14; 5 V (Nom.)
Texas InstrumentsSN74ABT241AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74ABT08N,112
Abt Series Quad 2-INPUT And Gate PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS808BN provided by its distributors.

6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70
AND 74AS808 EAR99 74AS logic gate circuit 6ns @ 5V 50pF 5.08mm 48mA 48mA 2V
IC GATE AND 6CH 2-INP 20DIP AND Gate IC 6 Channel 20-PDIP
LOGIC, GATE AND HEX 2INPUT, 20DIP; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74808; Logic IC Family:AS; Logic IC Function:Hex 2-Input AND Driver; Output Current Max:48mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS808BN
  • SN74AS808BN..