Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS1008AN

4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-PDIP 0 to 70
$ 2.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1008AN.

Texas Instruments

Datasheet9 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74AS1008AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1008AN.

Related Parts

Texas InstrumentsSN74AS1032AN
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
Texas InstrumentsSN74AS08N
Logic Gate; Positive; Quadruple 2-Input AND Gate; PDIP; 14; 5 V (Nom.)
Texas InstrumentsSN74F08N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85
onsemiMC74AC08N
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS1008AN provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-PDIP 0 to 70
IC GATE AND 4CH 2-INP 14DIP AND Gate IC 4 Channel 14-PDIP
LOGIC, GATE AND QUAD 2INPUT, 14DIP; Logic Type:AND; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741008; Logic IC Base Number:741008; Logic IC Family:AS; Logic IC Function:Quad 2-Input Positive AND Buffer / Driver; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.