Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS808BDWE4

Hex 2-Input AND Drivers 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS808BDWE4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

iiiC

Newark

CAD Models

Download Texas Instruments SN74AS808BDWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 5.7
Stock
27,408
228,814
228,814
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
AND
AND
AND
Number of Circuits
6
6
6
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AS1008AD
6ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA AND Gate AS 48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74AS1008ADE4
6ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA AND Gate AS 48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74AS1008ADG4
Quadruple 2-Input Positive-AND Buffers/Drivers 14-SOIC 0 to 70
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74AS808BDWE4 provided by its distributors.

Hex 2-Input AND Drivers 20-SOIC 0 to 70
AND Gate 6-Element 2-IN Bipolar 20-Pin SOIC Tube
AS SERIES HEX 2-INPUT AND GATE PDSO20
Ic, Hex And Driver, 2I/P, Soic-20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.