Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS808BDW

6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-SOIC 0 to 70
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS808BDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments SN74AS808BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 3.319
Stock
228,059
204,908
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
AND
AND
Number of Circuits
6
6
Number of Inputs
2
2
Propagation Delay
6 ns
6 ns
Low Level Output Current
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS808BDW.

Related Parts

Texas InstrumentsSN74AS1008AD
6ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA AND Gate AS 48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74AS1008ADE4
6ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA AND Gate AS 48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74AS1008ADG4
Quadruple 2-Input Positive-AND Buffers/Drivers 14-SOIC 0 to 70
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74AS808BDW provided by its distributors.

6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-SOIC 0 to 70
IC GATE AND 6CH 2-INP 20SOIC / AND Gate IC 6 Channel 20-SOIC
AND 74AS808 EAR99 74AS logic gate circuit 6ns @ 5V 50pF 2.65mm 48mA 48mA 2V
LOGIC, GATE AND HEX 2INPUT, 20SOICW; Logic Type:AND; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74808; Logic IC Base Number:74808; Logic IC Family:AS; Logic IC Function:Hex 2-Input AND Driver; Output Current Max:48mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.