Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS1008AD

6ns@ 5V, 50pF TTL 1 2 4 4 4.5V 5.5V 48mA AND Gate AS 48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1008AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments SN74AS1008AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 2.19
$ 2.19
Stock
47,268,563
51,589
51,589
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1008AD.

Related Parts

Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74AS08DR
AND 74AS08 EAR99 74AS logic gate circuit 5.5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of Texas Instruments SN74AS1008AD provided by its distributors.

6ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA AND Gate AS 48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC GATE AND 4CH 2-INP 14SOIC / AND Gate IC 4 Channel 14-SOIC
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.