Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS373N

IC D-TYPE TRANSP SGL 8: 8 20DIP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS373N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Sierra IC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.92
$ 25.65
$ 25.65
Stock
2,737,599
165,609
165,609
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6 ns
6 ns
6 ns
Frequency
1 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
65 mA
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS373N.

Related Parts

Texas InstrumentsSN74F573N
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas InstrumentsSN74ABT573AN
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas InstrumentsSN74F374N
Flip-Flop, D-Type; F-TTL; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 24 mA (Max.); 0
NXP SemiconductorsN74F373N,602
TRUE Through Hole ROHS3Compliant Obsolete D-Type Transparent Latch 50pF 0C~70C 26.73mm 2ns
NXP SemiconductorsN74F534N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AS373N provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Octal D-Type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
TEXAS INSTRUMENTS SN74AS373N LOGIC, OCT TRANSPAR LATCH, 20DIP
6ns Non-inverting Tristate 1 4.5V 5.5V 48mA D-Type Transparent Latch AS 1 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS373N .
  • SN74AS373N.