Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F573N

IC D-TYPE TRANSP SGL 8: 8 20DIP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F573N.

SHENGYU ELECTRONICS

Datasheet5 pages18 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments SN74F573N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 0.604
$ 0.604
Stock
736,459
538,675
538,675
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
4.9 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
38 mA
35 mA
35 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F573N.

Related Parts

Texas InstrumentsSN74ABT573AN
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas InstrumentsSN74F373N
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas InstrumentsSN74ABT574AN
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
NXP SemiconductorsN74F374N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP SemiconductorsN74F574N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP SemiconductorsN74F373N,602
TRUE Through Hole ROHS3Compliant Obsolete D-Type Transparent Latch 50pF 0C~70C 26.73mm 2ns

Descriptions

Descriptions of Texas Instruments SN74F573N provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP 0 to 70
4.5V~5.5V D-Typelocking Latch 8.6ns PDIP-20 Latches ROHS
38mA 8.6ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch F 1 3mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
IC, LOGIC, 74F, FLIP-FLOP; Famille Logique/ Numéro de base: 74F573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états non inversé; Temps de propagation: 4.9ns; Courant, sortie: 24mA; Type de boîtier CI logiqu
IC, LOGIC, 74F, FLIP-FLOP; Logic Family / Base Number:74F573; Latch Type:D Type Transparent; IC Output Type:Tri State Non Inverted; Propagation Delay:4.9ns; Output Current:24mA; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Bits:8bit; Logic IC Family:74F; Logic IC Base Number:74573; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Function:Octal Transparent D-Type Latches with 3-State Output; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F573N .
  • SN74F573N.