Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS11N

3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
$ 2.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS11N.

Newark

Datasheet18 pages12 years ago
Datasheet18 pages10 years ago
Datasheet18 pages11 years ago

Texas Instruments

Farnell

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS11N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.492
$ 11.95
$ 11.95
Stock
702,084
120,725
120,725
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
-
-
Number of Inputs
3
-
-
Propagation Delay
6 ns
7.5 ns
7.5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS11N.

Related Parts

Texas InstrumentsSN74F11N
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70
Texas InstrumentsSN74ACT11N
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-PDIP -40 to 85
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
Texas InstrumentsCD74HCT11E
3-ch 3-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-PDIP -55 to 125
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
onsemiMC74AC11N
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS11N provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
IC GATE AND 3CH 3-INP 14DIP AND Gate IC 3 Channel 14-PDIP
AND 74AS11 e4 74AS logic gate circuit 6ns @ 5V 50pF 5.08mm 2mA 20mA 2V
LOGIC, GATE AND TRIPLE 3IN, 14DIP; Logic Type:AND; Output Current:20mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411; Logic IC Base Number:7411; Logic IC Family:AS; Logic IC Function:Triple 3-Input Positive AND Gate; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.