Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS1000AD

IC Gate Nand 4CH 2-INP 14SOIC Nand Gate IC 4 Channel 14-SOIC
$ 2.531
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1000AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74AS1000AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.531
$ 1.9
$ 1.9
Stock
452,389
236,950,983
236,950,983
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1000AD.

Related Parts

NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N Rail
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74AS00D
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74AS00DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
onsemiDM74AS00M
4.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74F00DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AS1000AD provided by its distributors.

IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
no 4ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 48mA NAND Gate AS 48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
LOGIC, GATE NAND QUAD 2IN, 14SOICN; Logic Type:NAND; Output Current:48mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741000; Logic IC Base Number:741000; Logic IC Family:AS; Logic IC Function:Quad 2-Input Positive NAND Buffer / Driver; Output Current Max:48mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.