Texas Instruments SN74ALVTH16821VR

2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-TVSOP -40 to 85
$ 2.711
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16821VR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVTH16821VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16823DGVR
18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-TVSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP Tube
Texas Instruments74LVCH16374ADGGG4
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP
Texas Instruments74LVTH162374DGGRG4
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
18-bit bus-interface D-type flip-flop with reset and enable; 3-state

Descriptions

Descriptions of Texas Instruments SN74ALVTH16821VR provided by its distributors.

2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-TVSOP -40 to 85
Cut Tape (CT) 74ALVTH16821 e4 74ALVTH flip flop 11.3mm 3.5ns @ 3.3V 50pF 150MHz 4.4ns
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TVSOP T/R
100¦ÌA 3.5ns@ 3.3V,50pF , 2 2.3V 3.6V 24mA,64mA Standard ALVT TTL 3.5pF 8mA,32mA 150MHz TVSOP-56 , 11.3mm*4.4mm*1.05mm
IC FF D-TYPE DBL 10-BIT 56-TVSOP
SN74ALVTH16821 2.5-V/3.3-V 20-BI
IC FF D-TYPE DUAL 10BIT 56TVSOP
IC D-TYPE POS TRG DUAL 56TVSOP
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Logic Case Style:TVSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.