What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVCH16646DLR

16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85

$ 1.294

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16646DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74ALVCH16646DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.823
Stock
184,097
218,737
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LVCH16543ADLR
16-Bit Registered Transceiver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVCH16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas Instruments74LVCH16245ADLRG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVCH16646DLR provided by its distributors.

16-Bit Bus Transceiver And Register With 3-State Outputs 56-SSOP -40 to 85
Bidirectional ROHS3Compliant Contains Lead POSITIVE EDGE Logic Transceiver, Non-Inverting -40C~85C TA 1.8V 0.635mm 7.8ns
Transceiver Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.