Texas Instruments SN74ALVC32DR

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC32DR.

Official Datasheet11 years ago

Inventory History

3 month trend:
-6.47%

CAD Models

Download Texas Instruments SN74ALVC32DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.513
$ 0.513
Stock
571,961
373,215
373,215
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC32DR.

Related Parts

74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14
74LCX Series 2.3 - 3.6 V 24 mA Quad 2-Input XOR Gate - SOIC-14
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Texas InstrumentsSN74LVC32AQDRQ1
Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDRG4Q1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDRQ1
Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC32DR provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
OR Gate ALVC 24mA SOIC-14 SMD 2.8ns@3.3V,50pF Push-Pull 1.65V 3.6V 8.65mm × 3.91mm × 1.58mm
QUAD OR GATE, 2I/P, SOIC-14, FULL REEL
4-ch 2-input OR Gate IC, 1.65-3.6V, 2.8ns, SOIC
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
10uA 1.65V~3.6V 4 2.8ns@3.3V,50pF ORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.