Texas Instruments SN74ALVC32D

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC32D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments SN74ALVC32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.177
$ 0.177
Stock
409,569
600,558
600,558
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC32D.

Related Parts

74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14
74LCX Series 2.3 - 3.6 V 24 mA Quad 2-Input XOR Gate - SOIC-14
Texas InstrumentsSN74LVC86AQDRG4Q1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Texas InstrumentsSN74LVC86AQDRQ1
Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC32ADE4
Quadruple 2-Input Positive-O Gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC32D provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
LOGIC, GATE POS-OR QUAD 2IN, 14SOIC
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD 2-INPUT POSITIVE-OR GATE <AZ
2.8ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA OR Gate ALVC 24mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
LOGIC, GATE POS-OR QUAD 2IN, 14SOIC; No. of Inputs:2; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:7432; Logic IC Family:ALVC; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Output Current Max:24mA; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.