Texas Instruments SN74LVC32AQDRQ1

Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32AQDRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments SN74LVC32AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.106
$ 0.106
Stock
635,784
814,598
814,598
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32AQDRQ1.

Related Parts

Texas InstrumentsSN74LVC86AQDRG4Q1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDRQ1
Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125
Texas InstrumentsSN74ALVC32DR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOIC -40 to 85
OR Gate Surface Mount ROHS3Compliant COMMERCIAL OR Gate Inverter IC -40C~85C 3.6V 24mA 24mA 1.753mm
onsemi74ALVC32M
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74LVC32AQDRQ1 provided by its distributors.

Automotive, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -40 to 125
IC GATE OR 4CH 2-INP 14SOIC / OR Gate IC 4 Channel 14-SOIC
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Logic Family:LVC; Package/Case:14-SOIC; Supply Voltage Max:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.