onsemi MC74LCX86DR2G

74LCX Series 2.3 - 3.6 V 24 mA Quad 2-Input XOR Gate - SOIC-14
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX86DR2G.

IHS

Datasheet9 pages14 years ago

Master Electronics

Inventory History

3 month trend:
-70.51%

CAD Models

Download onsemi MC74LCX86DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.187
$ 0.187
Stock
357,951
740,970
740,970
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XNOR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi74LCX86SJ
Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
74LCX Series 2.7 to 3.6 V Quad 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74LVC86AQDRG4Q1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDRQ1
Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
Texas InstrumentsSN74LVC86AD
XOR Gate, LVC, Push-Pull, 4.4ns@3.3V,50pF, 1.65V-3.6V, 24mA, SOIC-14, SMD, 8.65mm×3.91mm×1.58mm

Descriptions

Descriptions of onsemi MC74LCX86DR2G provided by its distributors.

74LCX Series 2.3 - 3.6 V 24 mA Quad 2-Input XOR Gate - SOIC-14
74LCX XOR Gate 6.5ns@3.3V,50pF 2V-3.6V 24mA SOIC-14 SMD 8.75mm × 4mm × 1.5mm
Low Voltage CMOS Quad 2-Input XOR Gate
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Xor Gate, 2 I/P, -40 To 85Deg C; |Onsemi MC74LCX86DR2G
The MC74LCX86 is a high performance quad 2-input XOR gateoperating from a 2.3 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VIspecification of 5.5V allows MC74LCX86 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd