Texas Instruments SN74ALVC08IDREP

Enhanced Product Quadruple 2-Input Positive-And Gate 14-SOIC -40 to 85
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08IDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-3.72%

CAD Models

Download Texas Instruments SN74ALVC08IDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.041
$ 0.18
$ 0.18
Stock
255,616
65,317,419
65,317,419
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74ALVC08M
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74LVC08AQDRQ1
Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08AMDREP
Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -55 to 125
Texas InstrumentsSN74LVC08AQDREP
Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC08IDREP provided by its distributors.

Enhanced Product Quadruple 2-Input Positive-And Gate 14-SOIC -40 to 85
Quad 2-Input AND Gate, 74ALVC, CMOS, SOIC, 3.6V
IC GATE AND 4CH 2-INP 14SOIC / AND Gate IC 4 Channel 14-SOIC
2.9ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA AND Gate ALVC 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.