Texas Instruments SN74LVC06APWR

6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC06APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Newark

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-84.58%

CAD Models

Download Texas Instruments SN74LVC06APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.136
$ 0.136
Stock
1,029,010
6,664,370
6,664,370
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.5 ns
5 ns
5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC06APWR.

Related Parts

Texas InstrumentsSN74LVC04APW
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC04APWRG4
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC04APWRE4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC06APWR provided by its distributors.

6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
3.5ns@3.3V,50pF Open Drain 6 1 6 6 1.65V 3.6V 24mA Inverter LVC TSSOP-14 SMD, Adhesive Mount 1.05mm H
IC HEX INVERTER BUFFER/DRVR 14-PIN TSSOP
Buffer/driver, Open Drain O/p, Tssop-14; Logic Family / Base Number:74Lvc06; Logic Device Type:buffer, Driver; Logic Case Style:tssop; No. Of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvc Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC06APWR .