Texas Instruments SN74ALVC04PW

74ALVC04 8542.39.00.01 74ALVC Tube logic gate circuit 2.8ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
-1.57%

CAD Models

Download Texas Instruments SN74ALVC04PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.2
$ 0.2
Stock
255,554
48,852,808
48,852,808
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC04PW.

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk
Texas InstrumentsSN74LVC06APWR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.2mm - 24mA 1.7V-2V
Texas InstrumentsSN74ALVC14PWR
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC04
Texas InstrumentsSN74LVC06APWRG4
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC04PW provided by its distributors.

74ALVC04 8542.39.00.01 74ALVC Tube logic gate circuit 2.8ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
IC, LOGIC, HEX INVERTER, 14TSSOP
Inverter 6-Element CMOS 14-Pin TSSOP Tube
6 2.8ns@3.3V,50pF 10uA 1.65V~3.6V TSSOP-14 Inverters ROHS
IC, 1.65V-3.6V, TSSOP-14, SMD, 1.05mm H
IC, LOGIC, HEX INVERTER, 14TSSOP; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Family:ALVC; Logic IC Function:Hex Inverter; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC04PW.