Texas Instruments SN74ALVC04PWE4

Hex Inverter 14-TSSOP -40 to 85
$ 0.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04PWE4.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC04PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.2
$ 0.2
Stock
71,865
48,743,787
48,743,787
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk
Texas InstrumentsSN74LVC06APWR
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
Texas InstrumentsSN74ALVC14PWR
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC04
Texas InstrumentsSN74LVC06APWRG4
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC04PWE4 provided by its distributors.

Hex Inverter 14-TSSOP -40 to 85
Inverter ALVC 10mA 3.3ns 6-Ch 1.65V 3.6V 24mA SOP SMD 1.05mm H
IC INVERTER HEX 6CH 1-IN 14TSSOP
Inverter 6-Element CMOS 14-Pin TSSOP Tube
Buffer Logic IC; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ALVC; Package/Case:14-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.