Texas Instruments SN74ALS996DW

Texas Instruments SN74ALS996DWLOGIC, D Read-back Latch, 24SOIC
$ 15.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS996DW.

Farnell

Datasheet18 pages15 years ago

Texas Instruments

Augswan

Factory Futures

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS996DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.503
$ 12.27
Stock
527,503
317,784
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
28 ns
28 ns
Frequency
35 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
55 mA
55 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS996DW.

Related Parts

Texas InstrumentsSN74ALS666DW
Octal D-Type Transparent ead-Back Latches With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ALS843DW
IC LATCH 9BIT D 3STATE 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Texas InstrumentsSN74ALS666DWR
Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70
74HC Series Octal 3 St Noninverting Transparent Latch - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS996DW provided by its distributors.

TEXAS INSTRUMENTS SN74ALS996DWLOGIC, D READ-BACK LATCH, 24SOIC
Octal D-Type Edge-Triggered ead-Back Latches 24-SOIC 0 to 70
LOGIC, D READ-BACK LATCH, 24SOIC; Latch Type:D Type; Output Current:24mA; Propagation Delay:28ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Frequency:35MHz; Logic IC Base Number:74996; Logic IC Family:ALS; Logic IC Function:8-Bit D-Type Edge Triggered Read-Back Latch; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS996-DW