Texas Instruments SN74ALS666DWR

Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70
$ 8.899

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS666DWR.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS666DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.899
$ 14.146
Stock
232,315
142,847
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
32 ns
32 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
40 mA

Related Parts

Texas InstrumentsSN74ALS996DWR
Octal D-Type Edge-Triggered Read-Back Latches 24-SOIC 0 to 70
Texas InstrumentsSN74ALS992DW
IC LATCH TRANSP 9BIT D 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Texas InstrumentsSN74ALS843DW
IC LATCH 9BIT D 3STATE 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
NXP Semiconductors74ABT821D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SO Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F823SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS666DWR provided by its distributors.

Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70
6ns Non-inverting Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch ALS 400μA SOIC-24 SMD mount,glue mount 2.35mm(height)
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.