Texas Instruments SN74ALS843DW

IC LATCH 9BIT D 3STATE 24-SOIC / D-Type Transparent Latch 1 Channel 9: 9 IC Tri-State 24-SOIC
$ 7.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS843DW.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS843DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.931
$ 6.26
Stock
424,107
177,210
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
26 ns
18 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS843DW.

Related Parts

Texas InstrumentsSN74ALS992DW
IC LATCH TRANSP 9BIT D 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Texas InstrumentsSN74ALS990DWR
6ns 1 4.5V 5.5V 8mA D-Type Transparent Latch ALS 1 400¦ÌA SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74ALS996DWR
Octal D-Type Edge-Triggered Read-Back Latches 24-SOIC 0 to 70
NXP Semiconductors74ABT821D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SO Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F823SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS843DW provided by its distributors.

IC LATCH 9BIT D 3STATE 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
74ALS843 Tube ALS 74ALS latch circuit 2.6mA 24mA 26ns 624.398247mg 0C~70C
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
LOGIC, LATCH 9BIT D 3STATE, 24SOIC; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:13ns; No. of Bits:9; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74843; Logic IC Base Number:74843; Logic IC Family:ALS; Logic IC Function:9-Bit Bus-Interface D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.