Texas Instruments SN74ALS666DW

Octal D-Type Transparent ead-Back Latches With 3-State Outputs 24-SOIC 0 to 70
$ 14.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS666DW.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Verical

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ALS666DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.146
$ 8.899
Stock
145,429
216,798
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
32 ns
32 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS666DW.

Related Parts

Texas InstrumentsSN74ALS990DW
D Latch, ALS Series, 8-Func, High Level Triggered, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ALS843DW
IC LATCH 9BIT D 3STATE 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Texas InstrumentsCD74HCT373M
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HC Series Octal 3 St Noninverting Transparent Latch - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS666DW provided by its distributors.

Octal D-Type Transparent ead-Back Latches With 3-State Outputs 24-SOIC 0 to 70
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes
LOGIC, READ-BACK LATCH TRI-ST, 24SOIC; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:14ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74666; Logic IC Family:ALS; Logic IC Function:Octal D-Type Transparent Read-Back Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.