Texas Instruments SN74ALS990DW

D Latch, ALS Series, 8-Func, High Level Triggered, 8-Bit, True Output, TTL, PDSO20
$ 7.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS990DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS990DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.53
$ 6.349
Stock
202,215
171,323
Authorized Distributors
1
0
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
26 ns
26 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS990DW.

Related Parts

Texas InstrumentsSN74ALS533ADW
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS259D
D Latch, ALS Series, 8-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS666DW
Octal D-Type Transparent ead-Back Latches With 3-State Outputs 24-SOIC 0 to 70
74HC Series Octal 3 St Noninverting Transparent Latch - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5 V CMOS Octal D-Type Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74ALS990DW provided by its distributors.

D Latch, ALS Series, 8-Func, High Level Triggered, 8-Bit, True Output, TTL, PDSO20
8-BIT D-TYPE TRANSPARENT READ-BACK LATCH | IC D READ-BACK LATCH 20-SOIC
LOGIC, D READ-BACK LATCH, 20SOIC; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:17ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Frequency:1MHz; Logic IC Base Number:74990; Logic IC Family:ALS; Logic IC Function:8-Bit D-Type Transparent Read-Back Latch; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.