Texas Instruments SN74ALS533ADW

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS533ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS533ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.225
$ 2.621
Stock
284,117
264,407
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
19 ns
23 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
18.5 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS533ADW.

Related Parts

Texas InstrumentsSN74ALS573CDW
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS373ADWR
Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS373ADW
Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
2ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA SOIC-20 SMD mount
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS533ADW provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
LOGIC, D-TYPE LATCH TRI-ST, 20SOIC; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:19ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic Function Number:74533; Logic IC Base Number:74533; Logic IC Family:ALS; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.