Texas Instruments SN74ALS259D

D Latch, ALS Series, 8-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16
$ 2.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS259D.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS259D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.678
$ 2.396
Stock
418,225
218,908
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Shift Register
D-Type, Shift Register
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
19 ns
22 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
14 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS259D.

Related Parts

Texas InstrumentsSN74ALS533ADW
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
MC74ACT259DG OCTAL LATCH, ADDRESSABLE DECODER, DIFFERENTIAL,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74ALS174D
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74ALS175D
Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70
Latch Addressable 8-CH D-Type Automotive 16-Pin SOIC T/R / IC LATCH ADDRESS 8BIT 16-SOIC
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74ALS259D provided by its distributors.

D Latch, ALS Series, 8-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes
LOGIC, LATCH 8BIT ADDRESS, 16SOIC; Latch Type:Addressable; Output Current:8mA; Propagation Delay:19ns; No. of Bits:8; IC Output Type:Standard; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic Function Number:74259; Logic IC Base Number:74259; Logic IC Family:ALS; Logic IC Function:8bit Addressable Latch; Output Type:Standard; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.