Texas Instruments SN74ALS805AN3

8ns 1 2 6 5.5V 24mA Bipolar,NOR ALS -15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS805AN3.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.406
$ 1.789
Stock
142,669
75,009
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
-
20
Logic Function
NOR
NOR
Number of Circuits
-
6
Number of Inputs
-
2
Propagation Delay
8 ns
8 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-15 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74F02N
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Texas InstrumentsSN74AHC02N
NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
CMOS LOGIC, QUAD 2-INPUT NOR GATE, PDIP-14, PB-FREE

Descriptions

Descriptions of Texas Instruments SN74ALS805AN3 provided by its distributors.

8ns 1 2 6 5.5V 24mA Bipolar,NOR ALS -15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Hex 2-Input NO Drivers 20-PDIP 0 to 70
NOR Gate 6-Element 2-IN Bipolar 20-Pin PDIP Tube
NOR GATE, ALS SERIES / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.